Bopla Alustyle (Set) Series Graphite Grey Aluminium Enclosure, IP65, Graphite Grey Lid, 200 x 121 x 32.8mm

RS Stock No.: 704-7334Brand: BoplaManufacturers Part No.: 94132200.MT2 ASPH 1230-0200
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

200 mm

External Height

32.8 mm

External Width

121 mm

External Dimensions

200 x 121 x 32.8mm

Range

Alustyle

IP Rating

IP65

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

No

Series

Alustyle (Set)

Weight

701g

RAL Code

RAL 7024

Gasket Material

Thermoplastic Elastomer (TPE)

Product details

AluStyle Console

Suitable for installation as a hand-held, wall, desktop and front panel enclosure and also as an operating panel
Split profile for better and easier assembly of electronics and other components
Both profiles are held together by a tried-and-tested snap-lock connection
Extruded profile: Al Mg Si0.5
Die-cast lid: Zinc alloy Z 410
Sealing material: TPE (-30 to +85°C)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 418.53

AED 418.53 Each (ex VAT)

AED 439.46

AED 439.46 Each (inc. VAT)

Bopla Alustyle (Set) Series Graphite Grey Aluminium Enclosure, IP65, Graphite Grey Lid, 200 x 121 x 32.8mm

AED 418.53

AED 418.53 Each (ex VAT)

AED 439.46

AED 439.46 Each (inc. VAT)

Bopla Alustyle (Set) Series Graphite Grey Aluminium Enclosure, IP65, Graphite Grey Lid, 200 x 121 x 32.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bopla

Body Material

Aluminium

External Length

200 mm

External Height

32.8 mm

External Width

121 mm

External Dimensions

200 x 121 x 32.8mm

Range

Alustyle

IP Rating

IP65

Colour

Graphite Grey

Lid Colour

Graphite Grey

Flanged

No

Shielded

No

Series

Alustyle (Set)

Weight

701g

RAL Code

RAL 7024

Gasket Material

Thermoplastic Elastomer (TPE)

Product details

AluStyle Console

Suitable for installation as a hand-held, wall, desktop and front panel enclosure and also as an operating panel
Split profile for better and easier assembly of electronics and other components
Both profiles are held together by a tried-and-tested snap-lock connection
Extruded profile: Al Mg Si0.5
Die-cast lid: Zinc alloy Z 410
Sealing material: TPE (-30 to +85°C)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more