Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Plastic Round Conveyor Roller 40mm Dia. x 425mm L, 150N Load Capacity, 8mm Spindle, 446mm Overall Length

RS Stock No.: 665-7277Brand: Bosch RexrothManufacturers Part No.: 3 842 525 742
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

425mm

Roller Diameter

40mm

Tube Material

Plastic

Spindle Size

8mm

Load Capacity

150N

Spindle Shape

Round

Overall Length

446mm

Country of Origin

Germany

Product details

Rollers

Roller diameter 40mm and spindle diameter 8mm
Can be used with roller carrier or roller mounts
Steel rollers combined with conductive conveyor track components are suitable for use in ESD-conductive systems

Ecoflow Conveyor Tracks

Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.

Stock information temporarily unavailable.

AED 71.08

AED 71.08 Each (ex VAT)

AED 74.63

AED 74.63 Each (inc. VAT)

Bosch Rexroth Plastic Round Conveyor Roller 40mm Dia. x 425mm L, 150N Load Capacity, 8mm Spindle, 446mm Overall Length

AED 71.08

AED 71.08 Each (ex VAT)

AED 74.63

AED 74.63 Each (inc. VAT)

Bosch Rexroth Plastic Round Conveyor Roller 40mm Dia. x 425mm L, 150N Load Capacity, 8mm Spindle, 446mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 71.08
5 - 9AED 69.77
10 - 24AED 69.51
25+AED 68.88

Technical Document

Specifications

Roller Length

425mm

Roller Diameter

40mm

Tube Material

Plastic

Spindle Size

8mm

Load Capacity

150N

Spindle Shape

Round

Overall Length

446mm

Country of Origin

Germany

Product details

Rollers

Roller diameter 40mm and spindle diameter 8mm
Can be used with roller carrier or roller mounts
Steel rollers combined with conductive conveyor track components are suitable for use in ESD-conductive systems

Ecoflow Conveyor Tracks

Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components.