Bosch Rexroth D17 Quick Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

RS Stock No.: 401-393Brand: Bosch RexrothManufacturers Part No.: 3842 535 458
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Quick Connector

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

D17

Material

Galvanised Steel

Structural Element Type

Strut Profile

Product Family

Bosch Rexroth

Product System

MGE

Product details

Quick, Single Bolt Type, Strut Connector

Quick connectors for creating right angles with 8mm and 10mm profiles. Easy and fast to connect, these connectors are ideal for the creation of temporary structures.

Fast assembly
Excellent accessibility for tools during assembly
Available as horizontal / vertical
Machining Required : 11mm barrel, 11mm through-hole
17mm barrel, 17mm through-hole

Stock information temporarily unavailable.

AED 322.30

AED 322.30 1 Bag of 10 (ex VAT)

AED 338.41

AED 338.41 1 Bag of 10 (inc. VAT)

Bosch Rexroth D17 Quick Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

AED 322.30

AED 322.30 1 Bag of 10 (ex VAT)

AED 338.41

AED 338.41 1 Bag of 10 (inc. VAT)

Bosch Rexroth D17 Quick Connector, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 322.30
5 - 9AED 313.06
10+AED 311.38

Technical Document

Specifications

Connector Type

Quick Connector

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

D17

Material

Galvanised Steel

Structural Element Type

Strut Profile

Product Family

Bosch Rexroth

Product System

MGE

Product details

Quick, Single Bolt Type, Strut Connector

Quick connectors for creating right angles with 8mm and 10mm profiles. Easy and fast to connect, these connectors are ideal for the creation of temporary structures.

Fast assembly
Excellent accessibility for tools during assembly
Available as horizontal / vertical
Machining Required : 11mm barrel, 11mm through-hole
17mm barrel, 17mm through-hole