Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Slot Nut
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Length
16mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
China
Product details
Aluminium Strut T-Nuts
Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.
Features & Benefits
Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel
Features and Benefits
Thread Sizes
Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS 390-0284
AED 48.93
AED 48.93 1 Bag of 10 (ex VAT)
AED 51.38
AED 51.38 1 Bag of 10 (inc. VAT)
1
AED 48.93
AED 48.93 1 Bag of 10 (ex VAT)
AED 51.38
AED 51.38 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 48.93 |
5 - 9 | AED 47.09 |
10+ | AED 45.99 |
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Slot Nut
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Length
16mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
China
Product details
Aluminium Strut T-Nuts
Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.
Features & Benefits
Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel
Features and Benefits
Thread Sizes
Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS 390-0284