Technical Document
Specifications
Brand
Bosch RexrothDoor Stop Type
Bumper Door Stop
Material
Rubber
Colour
Black
Diameter
20mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 204.00
AED 20.40 Each (In a Pack of 10) (ex VAT)
AED 214.20
AED 21.42 Each (In a Pack of 10) (inc. VAT)
Bosch Rexroth Black Rubber Bumper Door Stop, 20mm Diameter
10
AED 204.00
AED 20.40 Each (In a Pack of 10) (ex VAT)
AED 214.20
AED 21.42 Each (In a Pack of 10) (inc. VAT)
Bosch Rexroth Black Rubber Bumper Door Stop, 20mm Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 20.40 | AED 204.00 |
50 - 90 | AED 19.60 | AED 196.00 |
100+ | AED 19.20 | AED 192.00 |
Technical Document
Specifications
Brand
Bosch RexrothDoor Stop Type
Bumper Door Stop
Material
Rubber
Colour
Black
Diameter
20mm
Country of Origin
Germany