Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 437-1479Brand: Bosch RexrothManufacturers Part No.: 3842523541
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

14mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.

Stock information temporarily unavailable.

AED 43.62

AED 43.62 Each (ex VAT)

AED 45.80

AED 45.80 Each (inc. VAT)

Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

AED 43.62

AED 43.62 Each (ex VAT)

AED 45.80

AED 45.80 Each (inc. VAT)

Bosch Rexroth M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.62
5 - 9AED 42.59
10+AED 42.38

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

14mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.