Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M6 T-Head Bolt, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 390-0290Brand: Bosch RexrothManufacturers Part No.: 3842523927
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

T-Head Bolt

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

20mm

Product Family

Bosch Rexroth

Product details

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes

Stock information temporarily unavailable.

AED 84.21

AED 84.21 1 Bag of 10 (ex VAT)

AED 88.42

AED 88.42 1 Bag of 10 (inc. VAT)

Bosch Rexroth M6 T-Head Bolt, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

AED 84.21

AED 84.21 1 Bag of 10 (ex VAT)

AED 88.42

AED 88.42 1 Bag of 10 (inc. VAT)

Bosch Rexroth M6 T-Head Bolt, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 84.21
5 - 9AED 80.85
10+AED 79.54

Technical Document

Specifications

Connector Type

T-Head Bolt

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

20mm

Product Family

Bosch Rexroth

Product details

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes