Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Grey Aluminium Panel Strip, 10mm Groove Size, 2.1m Length

RS Stock No.: 278-9011Brand: Bosch RexrothManufacturers Part No.: 3842524027
brand-logo
View all in Cover Strips

Technical Document

Specifications

Fits Groove Size

10mm

Colour

Grey

Length

2.1m

Material

Aluminium

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 1,758.50

AED 175.85 Each (In a Pack of 10) (ex VAT)

AED 1,846.42

AED 184.642 Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth Grey Aluminium Panel Strip, 10mm Groove Size, 2.1m Length

AED 1,758.50

AED 175.85 Each (In a Pack of 10) (ex VAT)

AED 1,846.42

AED 184.642 Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth Grey Aluminium Panel Strip, 10mm Groove Size, 2.1m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fits Groove Size

10mm

Colour

Grey

Length

2.1m

Material

Aluminium

Country of Origin

Sweden