Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

RS Stock No.: 197-1389Brand: Bosch RexrothManufacturers Part No.: 3842528721
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

30mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 64.36

AED 64.36 1 Bag of 10 (ex VAT)

AED 67.58

AED 67.58 1 Bag of 10 (inc. VAT)

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

AED 64.36

AED 64.36 1 Bag of 10 (ex VAT)

AED 67.58

AED 67.58 1 Bag of 10 (inc. VAT)

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

30mm

Country of Origin

Taiwan, Province Of China