Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

RS Stock No.: 390-0335Brand: Bosch RexrothManufacturers Part No.: 3842528722
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

Bosch Rexroth

Product System

MGE

Product details

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes

Stock information temporarily unavailable.

AED 86.57

AED 86.57 1 Bag of 10 (ex VAT)

AED 90.90

AED 90.90 1 Bag of 10 (inc. VAT)

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

AED 86.57

AED 86.57 1 Bag of 10 (ex VAT)

AED 90.90

AED 90.90 1 Bag of 10 (inc. VAT)

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.57
5 - 9AED 84.68
10+AED 84.32

Technical Document

Specifications

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

Bosch Rexroth

Product System

MGE

Product details

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes