Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Head Bolt
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M8
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Length
50mm
AED 803.40
AED 8.034 Each (In a Pack of 100) (ex VAT)
AED 843.57
AED 8.436 Each (In a Pack of 100) (inc. VAT)
100
AED 803.40
AED 8.034 Each (In a Pack of 100) (ex VAT)
AED 843.57
AED 8.436 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
T-Head Bolt
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M8
Material
Galvanised Steel
Structural Element Type
Connector Bracket & Joint
Length
50mm