Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M8 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

RS Stock No.: 449-5137Brand: Bosch RexrothManufacturers Part No.: 3842529300
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Sliding Block

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

20mm

Product Family

Bosch Basic

Product System

MGE

Country of Origin

China

Product details

Retractable Sliding Blocks with Attached Spring

Large supporting surface
Transmitting high force safely
Swivel-in for direct insertion into groove or removal
8mm size are 16mm long
10mm size are 20mm long

Thread size M5 RS 449-5086
Thread size M6 RS 449-5092, RS 449-5115
Thread size M8 RS 449-5109, RS 449-5137

Stock information temporarily unavailable.

AED 87.65

AED 87.65 1 Bag of 10 (ex VAT)

AED 92.03

AED 92.03 1 Bag of 10 (inc. VAT)

Bosch Rexroth M8 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

AED 87.65

AED 87.65 1 Bag of 10 (ex VAT)

AED 92.03

AED 92.03 1 Bag of 10 (inc. VAT)

Bosch Rexroth M8 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 87.65
5 - 9AED 84.15
10+AED 82.40

Technical Document

Specifications

Connector Type

Sliding Block

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

20mm

Product Family

Bosch Basic

Product System

MGE

Country of Origin

China

Product details

Retractable Sliding Blocks with Attached Spring

Large supporting surface
Transmitting high force safely
Swivel-in for direct insertion into groove or removal
8mm size are 16mm long
10mm size are 20mm long

Thread size M5 RS 449-5086
Thread size M6 RS 449-5092, RS 449-5115
Thread size M8 RS 449-5109, RS 449-5137