Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 100 x 100 mm, Groove Size 10mm

RS Stock No.: 200-7377Brand: Bosch RexrothManufacturers Part No.: 3842530460
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

100 x 100 mm

Thread Size

M8

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

100mm

Product Family

Bosch Rexroth

Country of Origin

Portugal

Stock information temporarily unavailable.

AED 116.39

AED 116.39 Each (ex VAT)

AED 122.21

AED 122.21 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 100 x 100 mm, Groove Size 10mm

AED 116.39

AED 116.39 Each (ex VAT)

AED 122.21

AED 122.21 Each (inc. VAT)

Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 100 x 100 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

Angle Bracket

Fits Groove Size

10mm

Fits Strut Profile

100 x 100 mm

Thread Size

M8

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

100mm

Product Family

Bosch Rexroth

Country of Origin

Portugal