Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth 1400mm x 1400mm x 40mm Table Top

RS Stock No.: 278-9100Brand: Bosch RexrothManufacturers Part No.: 3842535481
brand-logo
View all in Worktops

Technical Document

Specifications

Type

Table Top

Portable

Yes

Material

ABS

Length

1400mm

Width

1400mm

Height

40mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,827.50

AED 3,827.50 Each (ex VAT)

AED 4,018.88

AED 4,018.88 Each (inc. VAT)

Bosch Rexroth 1400mm x 1400mm x 40mm Table Top

AED 3,827.50

AED 3,827.50 Each (ex VAT)

AED 4,018.88

AED 4,018.88 Each (inc. VAT)

Bosch Rexroth 1400mm x 1400mm x 40mm Table Top
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Table Top

Portable

Yes

Material

ABS

Length

1400mm

Width

1400mm

Height

40mm

Country of Origin

Germany