Technical Document
Specifications
Brand
Bosch RexrothType
Table Top
Portable
Yes
Material
ABS
Length
1200mm
Width
1200mm
Height
40mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,037.50
AED 2,037.50 Each (ex VAT)
AED 2,139.38
AED 2,139.38 Each (inc. VAT)
Bosch Rexroth 1200mm x 1200mm x 40mm Table Top
1
AED 2,037.50
AED 2,037.50 Each (ex VAT)
AED 2,139.38
AED 2,139.38 Each (inc. VAT)
Bosch Rexroth 1200mm x 1200mm x 40mm Table Top
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothType
Table Top
Portable
Yes
Material
ABS
Length
1200mm
Width
1200mm
Height
40mm
Country of Origin
Germany