Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

RS Stock No.: 411-946Brand: Bosch RexrothManufacturers Part No.: 3842538276
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Swivel Bracket

Fits Groove Size

8mm, 10mm

Fits Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M6, M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

130mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Swivel Fastening Joint

Designed for shelves that need to be positioned at a 90° angle
Secure locking mechanism
Galvanised steel construction
Designed for use with 30, 40 and 45mm profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 142.64

AED 142.64 1 Box of 1 (ex VAT)

AED 149.77

AED 149.77 1 Box of 1 (inc. VAT)

Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

AED 142.64

AED 142.64 1 Box of 1 (ex VAT)

AED 149.77

AED 149.77 1 Box of 1 (inc. VAT)

Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 142.64
5 - 9AED 139.49
10+AED 138.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Connector Type

Swivel Bracket

Fits Groove Size

8mm, 10mm

Fits Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M6, M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

130mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Swivel Fastening Joint

Designed for shelves that need to be positioned at a 90° angle
Secure locking mechanism
Galvanised steel construction
Designed for use with 30, 40 and 45mm profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more