Technical Document
Specifications
Brand
Bosch RexrothConnector Type
End Connector
Fits Groove Size
10mm
Fits Strut Profile
45 mm
Thread Size
M6, S12
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Length
45mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Germany
Product details
End Connector
For straight extending of 30x30, 40x40, 45x45 and 50x50 strut profiles
designLINE End connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc
AED 155.50
AED 155.50 Each (ex VAT)
AED 163.28
AED 163.28 Each (inc. VAT)
1
AED 155.50
AED 155.50 Each (ex VAT)
AED 163.28
AED 163.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 155.50 |
5 - 9 | AED 151.88 |
10+ | AED 151.10 |
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
End Connector
Fits Groove Size
10mm
Fits Strut Profile
45 mm
Thread Size
M6, S12
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Length
45mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Germany
Product details
End Connector
For straight extending of 30x30, 40x40, 45x45 and 50x50 strut profiles
designLINE End connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also available in economical die-cast finish.
No profile end finishing preparation
30x30 profile needs core hole thread to accept the M8 x 30mm, fastener provided
For the 40x40, 45x45 and 50x50 size a self-tapping fastener is provided
All fasteners are included
Material: 30 & 40 Die-cast Aluminium; 45 & 50 Die-cast Zinc