Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth PVC Cover Strip, 10mm Groove Size, 2m Length

RS Stock No.: 277-6787Brand: Bosch RexrothManufacturers Part No.: 3842538957
brand-logo
View all in Cover Strips

Technical Document

Specifications

Fits Groove Size

10mm

Length

2m

Material

PVC

Product Family

Bosch Rexroth

Product System

Cable Management System

Country of Origin

Poland

Stock information temporarily unavailable.

AED 267.00

AED 26.70 Each (In a Pack of 10) (ex VAT)

AED 280.35

AED 28.035 Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth PVC Cover Strip, 10mm Groove Size, 2m Length

AED 267.00

AED 26.70 Each (In a Pack of 10) (ex VAT)

AED 280.35

AED 28.035 Each (In a Pack of 10) (inc. VAT)

Bosch Rexroth PVC Cover Strip, 10mm Groove Size, 2m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fits Groove Size

10mm

Length

2m

Material

PVC

Product Family

Bosch Rexroth

Product System

Cable Management System

Country of Origin

Poland