Bosch Rexroth S12 Cube Connector, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

RS Stock No.: 523-229Brand: Bosch RexrothManufacturers Part No.: 3842549871
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Cube Connector

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

S12

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

45mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Cube Connectors, 2 or 3 way

20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included
DesignLINE version with special silver paint

Stock information temporarily unavailable.

AED 90.09

AED 90.09 Each (ex VAT)

AED 94.59

AED 94.59 Each (inc. VAT)

Bosch Rexroth S12 Cube Connector, Connecting Component, Strut Profile 45 mm, Groove Size 10mm

AED 90.09

AED 90.09 Each (ex VAT)

AED 94.59

AED 94.59 Each (inc. VAT)

Bosch Rexroth S12 Cube Connector, Connecting Component, Strut Profile 45 mm, Groove Size 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 90.09
5 - 9AED 88.10
10+AED 87.68

Technical Document

Specifications

Connector Type

Cube Connector

Fits Groove Size

10mm

Fits Strut Profile

45 mm

Thread Size

S12

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

45mm

Product Family

Bosch Rexroth

Product System

MGE

Country of Origin

Germany

Product details

Cube Connectors, 2 or 3 way

20mm and 30mm corner cube kits containing all necessary cover caps for a neat finish. The 2 way kits are suitable for structures such as picture frames, and the 3 way kits are suitable for the building of tables and shelving.

Self-tapping fasteners and caps included
DesignLINE version with special silver paint