Technical Document
Specifications
Brand
Bosch RexrothDimensions
80 x 34 x 12mm
Material
Die Cast Zinc
Height
12mm
Length
80mm
Country of Origin
China
Stock information temporarily unavailable.
AED 1,026.91
AED 102.691 Each (In a Pack of 10) (ex VAT)
AED 1,078.26
AED 107.826 Each (In a Pack of 10) (inc. VAT)
Bosch Rexroth Die Cast Zinc Base Plate, 80 x 34 x 12mm
10
AED 1,026.91
AED 102.691 Each (In a Pack of 10) (ex VAT)
AED 1,078.26
AED 107.826 Each (In a Pack of 10) (inc. VAT)
Bosch Rexroth Die Cast Zinc Base Plate, 80 x 34 x 12mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothDimensions
80 x 34 x 12mm
Material
Die Cast Zinc
Height
12mm
Length
80mm
Country of Origin
China