Technical Document
Specifications
Brand
Bosch RexrothDimensions
80 x 34 x 12mm
Material
Die Cast Zinc
Height
12mm
Length
80mm
Country of Origin
China
Stock information temporarily unavailable.
AED 99.90
AED 99.90 Each (ex VAT)
AED 104.90
AED 104.90 Each (inc. VAT)
Bosch Rexroth Die Cast Zinc Base Plate, 80 x 34 x 12mm
1
AED 99.90
AED 99.90 Each (ex VAT)
AED 104.90
AED 104.90 Each (inc. VAT)
Bosch Rexroth Die Cast Zinc Base Plate, 80 x 34 x 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothDimensions
80 x 34 x 12mm
Material
Die Cast Zinc
Height
12mm
Length
80mm
Country of Origin
China