Technical Document
Specifications
Brand
Bosch RexrothDimensions
80 x 34 x 40mm
Material
Die Cast Zinc
Height
40mm
Length
80mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 997.00
AED 99.70 Each (In a Pack of 10) (ex VAT)
AED 1,046.85
AED 104.685 Each (In a Pack of 10) (inc. VAT)
Bosch Rexroth Die Cast Zinc Base Plate, 80 x 34 x 40mm
10
AED 997.00
AED 99.70 Each (In a Pack of 10) (ex VAT)
AED 1,046.85
AED 104.685 Each (In a Pack of 10) (inc. VAT)
Bosch Rexroth Die Cast Zinc Base Plate, 80 x 34 x 40mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothDimensions
80 x 34 x 40mm
Material
Die Cast Zinc
Height
40mm
Length
80mm
Country of Origin
Germany