Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Cable Bracket, 8mm GrooveSlot 8, PP 26mm Internal Width 11.3mm Internal Height, 29mm L

RS Stock No.: 267-0814Brand: Bosch RexrothManufacturers Part No.: 3842559381
brand-logo
View all in Cable Management Components

Technical Document

Specifications

Type

Cable Organizer

Product Family

Bosch Rexroth

Product System

Eco Shape

Fits Strut Profile

8

Fits Groove Size

8mm

Length

29mm

Material

PP

Internal Width

26mm

Internal Height

11.3mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.45

AED 31.45 Each (ex VAT)

AED 33.02

AED 33.02 Each (inc. VAT)

Bosch Rexroth Cable Bracket, 8mm GrooveSlot 8, PP 26mm Internal Width 11.3mm Internal Height, 29mm L

AED 31.45

AED 31.45 Each (ex VAT)

AED 33.02

AED 33.02 Each (inc. VAT)

Bosch Rexroth Cable Bracket, 8mm GrooveSlot 8, PP 26mm Internal Width 11.3mm Internal Height, 29mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Cable Organizer

Product Family

Bosch Rexroth

Product System

Eco Shape

Fits Strut Profile

8

Fits Groove Size

8mm

Length

29mm

Material

PP

Internal Width

26mm

Internal Height

11.3mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more