Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length

RS Stock No.: 493-8296Brand: Bosch RexrothManufacturers Part No.: 3842992425/1000
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Strut Profile

45 x 45 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

10mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

Bosch Rexroth Aluminium Strut - 45 x 45 mm

Introducing our range of Bosch Rexroth struts, they can sometimes be referred to as "tubing". Each one has 4 10 mm grooves on each side, these grooves ensure a strong and secure connection, especially within high-stress applications. Bosch Rexroth's struts work great in applications for heavy work tables, machine stands, protective cases and manipulator systems.

Features & Benefits

• Strong, robust and extra sturdy
• Reliable aluminium material
• Computer optimised design
• Combine high strengths with minimum use of materials
• Cost effective and stable solution

Stock information temporarily unavailable.

AED 231.75

AED 231.75 Each (ex VAT)

AED 243.34

AED 243.34 Each (inc. VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length

AED 231.75

AED 231.75 Each (ex VAT)

AED 243.34

AED 243.34 Each (inc. VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 231.75
5 - 9AED 227.73
10+AED 226.75

Technical Document

Specifications

Strut Profile

45 x 45 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

10mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Country of Origin

Germany

Product details

Bosch Rexroth Aluminium Strut - 45 x 45 mm

Introducing our range of Bosch Rexroth struts, they can sometimes be referred to as "tubing". Each one has 4 10 mm grooves on each side, these grooves ensure a strong and secure connection, especially within high-stress applications. Bosch Rexroth's struts work great in applications for heavy work tables, machine stands, protective cases and manipulator systems.

Features & Benefits

• Strong, robust and extra sturdy
• Reliable aluminium material
• Computer optimised design
• Combine high strengths with minimum use of materials
• Cost effective and stable solution