Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth 67121240, Bearing with 22mm Outside Diameter

RS Stock No.: 489-4045Brand: Bosch RexrothManufacturers Part No.: 67121240
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Inside Diameter

12mm

Outside Diameter

22mm

Length

32mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Dynamic Load Rating

1060N

Static Load Rating

510N

Country of Origin

Romania

Product details

Super Ball Bushings with Seals - Series R0670 & R0671

The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.

High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel

Bosch Rexroth Linear Ball Bushings and Sets

Stock information temporarily unavailable.

AED 166.20

AED 166.20 Each (ex VAT)

AED 174.51

AED 174.51 Each (inc. VAT)

Bosch Rexroth 67121240, Bearing with 22mm Outside Diameter

AED 166.20

AED 166.20 Each (ex VAT)

AED 174.51

AED 174.51 Each (inc. VAT)

Bosch Rexroth 67121240, Bearing with 22mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inside Diameter

12mm

Outside Diameter

22mm

Length

32mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Dynamic Load Rating

1060N

Static Load Rating

510N

Country of Origin

Romania

Product details

Super Ball Bushings with Seals - Series R0670 & R0671

The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.

High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel

Bosch Rexroth Linear Ball Bushings and Sets