Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth 230 V EMI Filter 3 Phase

RS Stock No.: 175-6239Brand: Bosch RexrothManufacturers Part No.: FCAF01.1A-A050-E-0010-N-03-NNNN
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Voltage Rating

230 V

Number of Phases

3

Power Rating

0.75 kW

Length

52mm

Length

52mm

Width

43mm

Depth

113mm

Depth

113mm

Dimensions

52 x 43 x 113 mm

Dimensions

52 x 43 x 113mm

Country of Origin

China

Stock information temporarily unavailable.

AED 264.92

AED 264.92 Each (ex VAT)

AED 278.17

AED 278.17 Each (inc. VAT)

Bosch Rexroth 230 V EMI Filter 3 Phase

AED 264.92

AED 264.92 Each (ex VAT)

AED 278.17

AED 278.17 Each (inc. VAT)

Bosch Rexroth 230 V EMI Filter 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Voltage Rating

230 V

Number of Phases

3

Power Rating

0.75 kW

Length

52mm

Length

52mm

Width

43mm

Depth

113mm

Depth

113mm

Dimensions

52 x 43 x 113 mm

Dimensions

52 x 43 x 113mm

Country of Origin

China