Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Ball Transfer Unit with 15.875mm diameter Stainless Steel ball Stainless Steel ball

RS Stock No.: 278-0404Brand: Bosch RexrothManufacturers Part No.: R053021511
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Ball Diameter

15.875mm

Mounting Type

Circular Flange

Maximum Load

37kg

Load Ball Material

Stainless Steel

Working Height of Ball

9.5mm

Small Ball Material

Stainless Steel

Case Material

Steel

Flange Diameter

31mm

Stud Length

12mm

Flange Length

2.5mm

Flange Width

2.5mm

Country of Origin

Ireland

Stock information temporarily unavailable.

AED 102.20

AED 102.20 Each (ex VAT)

AED 107.31

AED 107.31 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 15.875mm diameter Stainless Steel ball Stainless Steel ball

AED 102.20

AED 102.20 Each (ex VAT)

AED 107.31

AED 107.31 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 15.875mm diameter Stainless Steel ball Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 102.20
5 - 9AED 97.35
10 - 24AED 93.00
25+AED 85.20

Technical Document

Specifications

Ball Diameter

15.875mm

Mounting Type

Circular Flange

Maximum Load

37kg

Load Ball Material

Stainless Steel

Working Height of Ball

9.5mm

Small Ball Material

Stainless Steel

Case Material

Steel

Flange Diameter

31mm

Stud Length

12mm

Flange Length

2.5mm

Flange Width

2.5mm

Country of Origin

Ireland