Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
12mm
Mounting Type
Circular Flange
Maximum Load
18kg
Load Ball Material
Stainless Steel
Working Height of Ball
7.4mm
Small Ball Material
Stainless Steel
Case Material
Stainless Steel
Flange Diameter
23.3mm
Stud Length
8mm
Flange Length
2.1mm
Flange Width
2.1mm
Country of Origin
Ireland
AED 184.50
AED 184.50 Each (ex VAT)
AED 193.72
AED 193.72 Each (inc. VAT)
1
AED 184.50
AED 184.50 Each (ex VAT)
AED 193.72
AED 193.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 184.50 |
5 - 9 | AED 175.65 |
10 - 24 | AED 167.75 |
25+ | AED 153.70 |
Technical Document
Specifications
Brand
Bosch RexrothBall Diameter
12mm
Mounting Type
Circular Flange
Maximum Load
18kg
Load Ball Material
Stainless Steel
Working Height of Ball
7.4mm
Small Ball Material
Stainless Steel
Case Material
Stainless Steel
Flange Diameter
23.3mm
Stud Length
8mm
Flange Length
2.1mm
Flange Width
2.1mm
Country of Origin
Ireland