Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Ball Transfer Unit with 15.875mm diameter Steel ball Steel ball

RS Stock No.: 278-0445Brand: Bosch RexrothManufacturers Part No.: R053611510
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Ball Diameter

15.875mm

Mounting Type

Circular Flange

Maximum Load

50kg

Load Ball Material

Steel

Working Height of Ball

9.5mm

Small Ball Material

Steel

Case Material

Steel

Flange Diameter

31mm

Stud Length

10.5mm

Flange Length

5.5mm

Flange Width

5.5mm

Country of Origin

Ireland

Stock information temporarily unavailable.

AED 97.35

AED 97.35 Each (ex VAT)

AED 102.22

AED 102.22 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 15.875mm diameter Steel ball Steel ball

AED 97.35

AED 97.35 Each (ex VAT)

AED 102.22

AED 102.22 Each (inc. VAT)

Bosch Rexroth Ball Transfer Unit with 15.875mm diameter Steel ball Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 97.35
5 - 9AED 92.70
10 - 24AED 88.50
25+AED 81.10

Technical Document

Specifications

Ball Diameter

15.875mm

Mounting Type

Circular Flange

Maximum Load

50kg

Load Ball Material

Steel

Working Height of Ball

9.5mm

Small Ball Material

Steel

Case Material

Steel

Flange Diameter

31mm

Stud Length

10.5mm

Flange Length

5.5mm

Flange Width

5.5mm

Country of Origin

Ireland