Technical Document
Specifications
Brand
Bosch RexrothInside Diameter
12mm
Outside Diameter
22mm
Length
32mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
480N
Static Load Rating
400N
Product details
Standard Ball Bushings with Seals - Series R0602
The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.
Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals
Bosch Rexroth Linear Ball Bushings and Sets
AED 206.01
AED 206.01 Each (ex VAT)
AED 216.31
AED 216.31 Each (inc. VAT)
1
AED 206.01
AED 206.01 Each (ex VAT)
AED 216.31
AED 216.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 206.01 |
5 - 9 | AED 197.72 |
10+ | AED 193.57 |
Technical Document
Specifications
Brand
Bosch RexrothInside Diameter
12mm
Outside Diameter
22mm
Length
32mm
Linear Bearing Type
Linear Ball Bearing
Linear Ball Bearing Type
Closed
Seals
With Seals
Dynamic Load Rating
480N
Static Load Rating
400N
Product details
Standard Ball Bushings with Seals - Series R0602
The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.
Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals