Technical Document
Specifications
Brand
Bosch RexrothBearing Unit Type
Linear Ball Bearing Unit
Dynamic Load Rating
1410N
Static Load Rating
900N
Product details
Compact Linear Set with Seals - Series R1027 Aluminium Housing
Precision housing
Compact Linear Bushing Standard
Closed type
Two internal seals
Lubricated with Dynalub 510
Bosch Rexroth Linear Ball Bushings and Sets
AED 432.65
AED 432.65 Each (ex VAT)
AED 454.28
AED 454.28 Each (inc. VAT)
1
AED 432.65
AED 432.65 Each (ex VAT)
AED 454.28
AED 454.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 432.65 |
5 - 9 | AED 415.38 |
10+ | AED 406.72 |
Technical Document
Specifications
Brand
Bosch RexrothBearing Unit Type
Linear Ball Bearing Unit
Dynamic Load Rating
1410N
Static Load Rating
900N
Product details
Compact Linear Set with Seals - Series R1027 Aluminium Housing
Precision housing
Compact Linear Bushing Standard
Closed type
Two internal seals
Lubricated with Dynalub 510