Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Rolled Screw, 16mm Shaft Diameter , 1000mm Shaft Length

RS Stock No.: 665-6438Brand: Bosch RexrothManufacturers Part No.: R1511 017 00 L1000
brand-logo
View all in Ball Screws

Technical Document

Specifications

Shaft Diameter

16mm

Shaft Length

1000mm

Lead Size

5mm

Country of Origin

Germany

Product details

Precision-Rolled Screw SN-R

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

You may be interested in
Stock information temporarily unavailable.

AED 916.75

AED 916.75 Each (ex VAT)

AED 962.59

AED 962.59 Each (inc. VAT)

Bosch Rexroth Rolled Screw, 16mm Shaft Diameter , 1000mm Shaft Length

AED 916.75

AED 916.75 Each (ex VAT)

AED 962.59

AED 962.59 Each (inc. VAT)

Bosch Rexroth Rolled Screw, 16mm Shaft Diameter , 1000mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Shaft Diameter

16mm

Shaft Length

1000mm

Lead Size

5mm

Country of Origin

Germany

Product details

Precision-Rolled Screw SN-R

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

You may be interested in