Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Rolled Screw, 25mm Shaft Diameter , 500mm Shaft Length

RS Stock No.: 665-6457Brand: Bosch RexrothManufacturers Part No.: R1511 217 00 L500
brand-logo
View all in Ball Screws

Technical Document

Specifications

Shaft Diameter

25mm

Shaft Length

500mm

Lead Size

5mm

Country of Origin

Germany

Product details

Precision-Rolled Screw SN-R

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

Stock information temporarily unavailable.

AED 656.20

AED 656.20 Each (ex VAT)

AED 689.01

AED 689.01 Each (inc. VAT)

Bosch Rexroth Rolled Screw, 25mm Shaft Diameter , 500mm Shaft Length

AED 656.20

AED 656.20 Each (ex VAT)

AED 689.01

AED 689.01 Each (inc. VAT)

Bosch Rexroth Rolled Screw, 25mm Shaft Diameter , 500mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

25mm

Shaft Length

500mm

Lead Size

5mm

Country of Origin

Germany

Product details

Precision-Rolled Screw SN-R

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.