Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth Guide Block R166571420, R1665

RS Stock No.: 409-630Brand: Bosch RexrothManufacturers Part No.: R166571420
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Manufacturer Series

R1665

For Rail Width

30mm

Accuracy Class

N

Carriage Length

75.3mm

Preload Class

C1

Carriage Width

90mm

Dynamic Load Rating

25600N

Static Load Rating

28900N

Size

30mm

Product details

Guide Rail Runner Blocks with 2% Preload Short Series R1666 & R1665

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction

Bosch Rexroth Ball Rail Systems

You may be interested in
Stock information temporarily unavailable.

AED 898.43

AED 898.43 Each (ex VAT)

AED 943.35

AED 943.35 Each (inc. VAT)

Bosch Rexroth Guide Block R166571420, R1665

AED 898.43

AED 898.43 Each (ex VAT)

AED 943.35

AED 943.35 Each (inc. VAT)

Bosch Rexroth Guide Block R166571420, R1665
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Manufacturer Series

R1665

For Rail Width

30mm

Accuracy Class

N

Carriage Length

75.3mm

Preload Class

C1

Carriage Width

90mm

Dynamic Load Rating

25600N

Static Load Rating

28900N

Size

30mm

Product details

Guide Rail Runner Blocks with 2% Preload Short Series R1666 & R1665

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction

Bosch Rexroth Ball Rail Systems

You may be interested in