Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth, R900561282 Solenoid Actuated Directional Spool Valve, CETOP 3, G, 24V dc

RS Stock No.: 256-0302Brand: Bosch RexrothManufacturers Part No.: R900561282
brand-logo

Technical Document

Specifications

Number of Positions

2

CETOP Mounting

CETOP 3

Power Supply Voltage

24V dc

Manufacturer Series

6X

Spool Type

G

Maximum Flow Rate

80L/min

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Actuation Type

Solenoid

Country of Origin

Germany

Product details

Solenoid Operated Directional Spool Valves, CETOP 3, Size 6

6X Series direct operating, spring return and detent directional control spool valves.

Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately

Stock information temporarily unavailable.

AED 2,025.71

AED 2,025.71 Each (ex VAT)

AED 2,127.00

AED 2,127.00 Each (inc. VAT)

Bosch Rexroth, R900561282 Solenoid Actuated Directional Spool Valve, CETOP 3, G, 24V dc

AED 2,025.71

AED 2,025.71 Each (ex VAT)

AED 2,127.00

AED 2,127.00 Each (inc. VAT)

Bosch Rexroth, R900561282 Solenoid Actuated Directional Spool Valve, CETOP 3, G, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

CETOP Mounting

CETOP 3

Power Supply Voltage

24V dc

Manufacturer Series

6X

Spool Type

G

Maximum Flow Rate

80L/min

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Actuation Type

Solenoid

Country of Origin

Germany

Product details

Solenoid Operated Directional Spool Valves, CETOP 3, Size 6

6X Series direct operating, spring return and detent directional control spool valves.

Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately