Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth ctrlX IPC – PR21, Industrial Computer, 20W, Intel Atom 1.4 GHz, 4GB, 1 Linux Ubuntu Core 16

RS Stock No.: 274-1282Brand: Bosch RexrothManufacturers Part No.: R911389076
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

Intel Atom

Number of Cores

1

Series

ctrlX IPC – PR21

Clock Speed

1.4 GHz

Compatible Operating System

Linux Ubuntu Core 16

IP Rating

IP20

Bus Type

1x Full Size mPCIe

Supply Voltage

24 V dc

Dimensions

100 x 30 x 81.5 mm

Port Type

Ethernet, HDMI, Serial, USB

Number of Card Slots

1x Full-size mPCIe Slot

Maximum Power Consumption

20W

Graphic Output Onboard

Yes

Onboard Memory

4GB

Type of Memory Onboard

DDR3L

Hard Drive Size

32GB eMMC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,234.52

AED 3,234.52 Each (ex VAT)

AED 3,396.25

AED 3,396.25 Each (inc. VAT)

Bosch Rexroth ctrlX IPC – PR21, Industrial Computer, 20W, Intel Atom 1.4 GHz, 4GB, 1 Linux Ubuntu Core 16

AED 3,234.52

AED 3,234.52 Each (ex VAT)

AED 3,396.25

AED 3,396.25 Each (inc. VAT)

Bosch Rexroth ctrlX IPC – PR21, Industrial Computer, 20W, Intel Atom 1.4 GHz, 4GB, 1 Linux Ubuntu Core 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

Intel Atom

Number of Cores

1

Series

ctrlX IPC – PR21

Clock Speed

1.4 GHz

Compatible Operating System

Linux Ubuntu Core 16

IP Rating

IP20

Bus Type

1x Full Size mPCIe

Supply Voltage

24 V dc

Dimensions

100 x 30 x 81.5 mm

Port Type

Ethernet, HDMI, Serial, USB

Number of Card Slots

1x Full-size mPCIe Slot

Maximum Power Consumption

20W

Graphic Output Onboard

Yes

Onboard Memory

4GB

Type of Memory Onboard

DDR3L

Hard Drive Size

32GB eMMC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Country of Origin

Taiwan, Province Of China