Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rexroth ctrlX IPC – PR41, Industrial Computer, 70W, Intel Core i3 2.3 GHz, 8 GB, 2 Windows

RS Stock No.: 274-1286Brand: Bosch RexrothManufacturers Part No.: R911403607
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

Intel Core i3

Number of Cores

2

Clock Speed

2.3 GHz

Series

ctrlX IPC – PR41

IP Rating

IP20

Compatible Operating System

Windows 10 IoT LTSC 2019

Supply Voltage

24 V dc

Bus Type

2x Full Size mPCIe1x PCIe

Dimensions

312 x 83 x 197 mm

Port Type

Ethernet, Serial, USB

Number of Card Slots

2x Full Size mPCIe <BR/>1x PCIe

Maximum Power Consumption

70W

Graphic Output Onboard

Yes

Onboard Memory

8 Gb

Type of Memory Onboard

DDR3L

Hard Drive Size

256GB SSD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 12,663.84

AED 12,663.84 Each (ex VAT)

AED 13,297.03

AED 13,297.03 Each (inc. VAT)

Bosch Rexroth ctrlX IPC – PR41, Industrial Computer, 70W, Intel Core i3 2.3 GHz, 8 GB, 2 Windows

AED 12,663.84

AED 12,663.84 Each (ex VAT)

AED 13,297.03

AED 13,297.03 Each (inc. VAT)

Bosch Rexroth ctrlX IPC – PR41, Industrial Computer, 70W, Intel Core i3 2.3 GHz, 8 GB, 2 Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

Intel Core i3

Number of Cores

2

Clock Speed

2.3 GHz

Series

ctrlX IPC – PR41

IP Rating

IP20

Compatible Operating System

Windows 10 IoT LTSC 2019

Supply Voltage

24 V dc

Bus Type

2x Full Size mPCIe1x PCIe

Dimensions

312 x 83 x 197 mm

Port Type

Ethernet, Serial, USB

Number of Card Slots

2x Full Size mPCIe <BR/>1x PCIe

Maximum Power Consumption

70W

Graphic Output Onboard

Yes

Onboard Memory

8 Gb

Type of Memory Onboard

DDR3L

Hard Drive Size

256GB SSD

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Country of Origin

Netherlands