Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Bosch 06008B6171 Pressure Washer, 18V 20bar 186L/h

RS Stock No.: 220-1710Brand: BoschManufacturers Part No.: 06008B6171
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Bosch

Flow Rate

186L/h

Working Pressure

20bar

Model Number

06008B6171

Supply Voltage

18V

Depth

320mm

Weight

11kg

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 2,216.40

AED 2,216.40 Each (ex VAT)

AED 2,327.22

AED 2,327.22 Each (inc. VAT)

Bosch 06008B6171 Pressure Washer, 18V 20bar 186L/h

AED 2,216.40

AED 2,216.40 Each (ex VAT)

AED 2,327.22

AED 2,327.22 Each (inc. VAT)

Bosch 06008B6171 Pressure Washer, 18V 20bar 186L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Flow Rate

186L/h

Working Pressure

20bar

Model Number

06008B6171

Supply Voltage

18V

Depth

320mm

Weight

11kg

Country of Origin

China

You may be interested in