Technical Document
Specifications
Brand
BoschUnit of Measure
Degrees
Magnification Power
20
Levelling Accuracy
±3mm
IP Rating
IP54
Accessories Included
Adjusting Pin, Allen key, Carrying Case, Lens Cover, Plumb Knob
Model Number p
GOL 20 D
Country of Origin
China
Product details
Optical Level (GOL 20 D)
Optical level ideal for outdoor use with robust housing and IP54 dust and splash protection and a working range of up to 60m.
20x magnification
360° angle setting using knobs with friction-braked rotation
Compensator lock for safe transport
Target collimator for rough alignment
Large focusing knob for easy alignment
Fast aperture for a sharp image of the target
AED 1,171.85
AED 1,171.85 Each (ex VAT)
AED 1,230.44
AED 1,230.44 Each (inc. VAT)
1
AED 1,171.85
AED 1,171.85 Each (ex VAT)
AED 1,230.44
AED 1,230.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschUnit of Measure
Degrees
Magnification Power
20
Levelling Accuracy
±3mm
IP Rating
IP54
Accessories Included
Adjusting Pin, Allen key, Carrying Case, Lens Cover, Plumb Knob
Model Number p
GOL 20 D
Country of Origin
China
Product details
Optical Level (GOL 20 D)
Optical level ideal for outdoor use with robust housing and IP54 dust and splash protection and a working range of up to 60m.
20x magnification
360° angle setting using knobs with friction-braked rotation
Compensator lock for safe transport
Target collimator for rough alignment
Large focusing knob for easy alignment
Fast aperture for a sharp image of the target