Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GLM 40 Laser Measure, 0.15 → 40m Range, ±1.5 mm Accuracy

RS Stock No.: 660-9530Brand: BoschManufacturers Part No.: 0601072900Distrelec Article No.: 30409403
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Bosch

Accuracy

±1.5 mm

Measurement Range

0.15 → 40m

Imperial or Metric

Metric

Display Type

LCD

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Battery Type

LR03 (AAA)

Power Source

Battery

Weight

90g

Model Number p

GLM 40

Model Number (p)

GLM 40

Distrelec Product Id

30409403

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Bosch GLM 40 Laser Measure, 0.15 → 40m Range, ±1.5 mm Accuracy

P.O.A.

Bosch GLM 40 Laser Measure, 0.15 → 40m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Accuracy

±1.5 mm

Measurement Range

0.15 → 40m

Imperial or Metric

Metric

Display Type

LCD

Laser Class

Class 2

Laser Colour

Red

Laser Wavelength

635nm

Battery Type

LR03 (AAA)

Power Source

Battery

Weight

90g

Model Number p

GLM 40

Model Number (p)

GLM 40

Distrelec Product Id

30409403

Country of Origin

Malaysia