Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GLM 50 C Laser Measure, 0.05 → 50m Range, ±1.5 mm Accuracy

RS Stock No.: 764-6357Brand: BoschManufacturers Part No.: 0601072C00
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Bosch

Accuracy

±1.5 mm

Measurement Range

0.05 → 50m

Imperial or Metric

Metric

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

140g

Model Number p

GLM 50 C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Bosch GLM 50 C Laser Measure, 0.05 → 50m Range, ±1.5 mm Accuracy

P.O.A.

Bosch GLM 50 C Laser Measure, 0.05 → 50m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Accuracy

±1.5 mm

Measurement Range

0.05 → 50m

Imperial or Metric

Metric

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

140g

Model Number p

GLM 50 C

Country of Origin

Malaysia