Technical Document
Specifications
Brand
BoschDrill Type
Impact Drill
Voltage Rating
110V
Corded/Cordless
Corded
Battery Type
Body Only
Brushed/Brushless Motor
Brushed
Chuck Size
13mm
Chuck Type
Keyless
Orientation
Straight
Number of Batteries
0
Wattage
701W
Plug Type
BS 4343
Model Number
GSB 16 RE
Drilling Capacity Wood
30 mm
Drilling Capacity Masonry
18 mm
Drilling Capacity Metal
13 mm
Country of Origin
Switzerland
Product details
Compact Impact Drill (GSB 16 RE)
1 speed impact drill
Auto-Lock for simple and fast tool changes
Soft grip for low-vibration work
Slim and secure grip for fatigue-free and safe work
Control Electronic - exact pilot drilling, speed / impact rate perfectly geared for optimum drilling rate
Speed preselection with setting wheel
Forward/reverse operation
Spindle collar diameter of 43 mm (European standard)
Supplied with
Slide handle, depth stop and carry case
AED 809.68
AED 809.68 Each (ex VAT)
AED 850.16
AED 850.16 Each (inc. VAT)
1
AED 809.68
AED 809.68 Each (ex VAT)
AED 850.16
AED 850.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschDrill Type
Impact Drill
Voltage Rating
110V
Corded/Cordless
Corded
Battery Type
Body Only
Brushed/Brushless Motor
Brushed
Chuck Size
13mm
Chuck Type
Keyless
Orientation
Straight
Number of Batteries
0
Wattage
701W
Plug Type
BS 4343
Model Number
GSB 16 RE
Drilling Capacity Wood
30 mm
Drilling Capacity Masonry
18 mm
Drilling Capacity Metal
13 mm
Country of Origin
Switzerland
Product details
Compact Impact Drill (GSB 16 RE)
1 speed impact drill
Auto-Lock for simple and fast tool changes
Soft grip for low-vibration work
Slim and secure grip for fatigue-free and safe work
Control Electronic - exact pilot drilling, speed / impact rate perfectly geared for optimum drilling rate
Speed preselection with setting wheel
Forward/reverse operation
Spindle collar diameter of 43 mm (European standard)
Supplied with
Slide handle, depth stop and carry case