Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch Rechargeable LED Work Light, 1900 lumens, 18 V

RS Stock No.: 268-4200Brand: BoschManufacturers Part No.: 0601446400
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

Bosch

Type

Floodlight

Lamp Type

LED

Luminosity

1900 lm

Luminosity

1900 lumens

Voltage Rating

18 V

Rechargeable

Yes

Height

292

Length

187

Width

69

Series

GLI

Country of Origin

China

Stock information temporarily unavailable.

AED 750.02

AED 750.02 Each (ex VAT)

AED 787.52

AED 787.52 Each (inc. VAT)

Bosch Rechargeable LED Work Light, 1900 lumens, 18 V

AED 750.02

AED 750.02 Each (ex VAT)

AED 787.52

AED 787.52 Each (inc. VAT)

Bosch Rechargeable LED Work Light, 1900 lumens, 18 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Type

Floodlight

Lamp Type

LED

Luminosity

1900 lm

Luminosity

1900 lumens

Voltage Rating

18 V

Rechargeable

Yes

Height

292

Length

187

Width

69

Series

GLI

Country of Origin

China