Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 06014A6000 24W Blue Speaker, IP54

RS Stock No.: 356-737Brand: BoschManufacturers Part No.: GPB 18V-6 C
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

Bosch

Speaker Type

Portable Speaker

Model

06014A6000

Nominal Rated Power

24W

Indoor/Outdoor Use

Indoor, Outdoor

IP Rating

IP54

Colour

Blue

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,694.02

AED 1,694.02 Each (ex VAT)

AED 1,778.72

AED 1,778.72 Each (inc. VAT)

Bosch 06014A6000 24W Blue Speaker, IP54

AED 1,694.02

AED 1,694.02 Each (ex VAT)

AED 1,778.72

AED 1,778.72 Each (inc. VAT)

Bosch 06014A6000 24W Blue Speaker, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Speaker Type

Portable Speaker

Model

06014A6000

Nominal Rated Power

24W

Indoor/Outdoor Use

Indoor, Outdoor

IP Rating

IP54

Colour

Blue

Country of Origin

Germany