Technical Document
Specifications
Brand
BoschType
Palm Router
Cutting Speed
13000rpm
Corded/Cordless
Cordless
Voltage Rating
12V
Chuck Size
1/4in
Model Number
GKF 12V-8
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 1,052.15
AED 1,052.15 Each (ex VAT)
AED 1,104.76
AED 1,104.76 Each (inc. VAT)
Bosch GKF 12V-8 Cordless Router Drill, 12V
1
AED 1,052.15
AED 1,052.15 Each (ex VAT)
AED 1,104.76
AED 1,104.76 Each (inc. VAT)
Bosch GKF 12V-8 Cordless Router Drill, 12V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschType
Palm Router
Cutting Speed
13000rpm
Corded/Cordless
Cordless
Voltage Rating
12V
Chuck Size
1/4in
Model Number
GKF 12V-8
Country of Origin
Hungary