Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch 115mm, UK Plug

RS Stock No.: 444-2155Brand: BoschManufacturers Part No.: 0601820060
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Speed

11000rpm

Voltage Rating

110V

Wattage

750W

Weight

1.5kg

Plug Type

Type G - British 3-pin

Product details

Bosch Grinders, Saws & Routers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 115mm, UK Plug

P.O.A.

Bosch 115mm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Speed

11000rpm

Voltage Rating

110V

Wattage

750W

Weight

1.5kg

Plug Type

Type G - British 3-pin

Product details

Bosch Grinders, Saws & Routers

You may be interested in