Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GWS 18 V-LI 115mm Cordless Angle Grinder

RS Stock No.: 182-9883Brand: BoschManufacturers Part No.: 060193A304
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushed

Weight

2.3kg

Battery Capacity

4Ah

Model Number

GWS 18 V-LI

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 1,128.11

AED 1,128.11 Each (ex VAT)

AED 1,184.52

AED 1,184.52 Each (inc. VAT)

Bosch GWS 18 V-LI 115mm Cordless Angle Grinder

AED 1,128.11

AED 1,128.11 Each (ex VAT)

AED 1,184.52

AED 1,184.52 Each (inc. VAT)

Bosch GWS 18 V-LI 115mm Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Disc Size

115mm

Grinder Type

Angle Grinder

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushed

Weight

2.3kg

Battery Capacity

4Ah

Model Number

GWS 18 V-LI

Country of Origin

Germany

You may be interested in