Technical Document
Specifications
Brand
BoschTool Type
Cordless Shear
Corded/Cordless
Cordless
Cutting Capacity
300 m
Battery Type
Body Only
Voltage Rating
12V
Model Number
GUS 12V-300
Country of Origin
China
Stock information temporarily unavailable.
AED 782.65
AED 782.65 Each (ex VAT)
AED 821.78
AED 821.78 Each (inc. VAT)
Bosch 06019B2901 Cordless 12V 300 m Cordless Shear
1
AED 782.65
AED 782.65 Each (ex VAT)
AED 821.78
AED 821.78 Each (inc. VAT)
Bosch 06019B2901 Cordless 12V 300 m Cordless Shear
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschTool Type
Cordless Shear
Corded/Cordless
Cordless
Cutting Capacity
300 m
Battery Type
Body Only
Voltage Rating
12V
Model Number
GUS 12V-300
Country of Origin
China