Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GBL 18V-120 18V Cordless Leaf Blower

RS Stock No.: 280-3579Brand: BoschManufacturers Part No.: 06019F5101
brand-logo
View all in Leaf Blowers

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Model Number

GBL 18V-120

Battery Type

Body Only

Corded/Cordless

Cordless

Noise Level

93dB(A)

Airflow

120m³/min

Plug Type

Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

AED 517.60

AED 517.60 Each (ex VAT)

AED 543.48

AED 543.48 Each (inc. VAT)

Bosch GBL 18V-120 18V Cordless Leaf Blower

AED 517.60

AED 517.60 Each (ex VAT)

AED 543.48

AED 543.48 Each (inc. VAT)

Bosch GBL 18V-120 18V Cordless Leaf Blower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Voltage Rating

18V

Model Number

GBL 18V-120

Battery Type

Body Only

Corded/Cordless

Cordless

Noise Level

93dB(A)

Airflow

120m³/min

Plug Type

Euro Plug

Country of Origin

China