Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch GWX 18V-15 SC Cordless Angle Grinder

RS Stock No.: 185-2166Brand: BoschManufacturers Part No.: 06019H6500
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Model Number

GWX 18V-15 SC

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,174.08

AED 2,174.08 Each (ex VAT)

AED 2,282.78

AED 2,282.78 Each (inc. VAT)

Bosch GWX 18V-15 SC Cordless Angle Grinder

AED 2,174.08

AED 2,174.08 Each (ex VAT)

AED 2,282.78

AED 2,282.78 Each (inc. VAT)

Bosch GWX 18V-15 SC Cordless Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bosch

Grinder Type

Angle Grinder

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Model Number

GWX 18V-15 SC

Country of Origin

Germany